
Single-channel, CMOS operational amplifier featuring rail-to-rail input and output capabilities. This micro-power op-amp operates from 1.5V to 5.5V with a typical supply current of 10.5µA. It offers a gain bandwidth product of 120kHz, a voltage gain of 93dB, and a slew rate of 0.04V/µs. The device is housed in a SOT-23 surface-mount package, ideal for space-constrained applications.
Sign in to ask questions about the Stmicroelectronics TSV611ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV611ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 120kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 120kHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.04V/µs |
| Slew Rate-Nom | 0.03V/µs |
| Supply Current | 14uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 120kHz |
| Voltage Gain | 93dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV611ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
