
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for micro-power applications. Features a 450kHz gain bandwidth product, 800µV input offset voltage, and 1pA input bias current. Operates from 1.5V to 5.5V supply with a typical 10.5µA quiescent current. Offers 83dB voltage gain and 64dB common mode rejection ratio. Suitable for surface mount applications with a 0.08V/µs slew rate and 63mA output current.
Stmicroelectronics TSV6191AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.08V/µs |
| Supply Current | 12uA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6191AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.