
Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This micro-power CMOS op-amp operates from 1.5V to 5.5V supply voltages, consuming a typical 10.5µA. It offers a 450kHz gain bandwidth product, 83dB voltage gain, and a 64dB common mode rejection ratio. The device boasts a low input bias current of 1pA and a maximum input offset voltage of 800µV. Packaged in a SOT-23-5 surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSV6191AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.06V/µs |
| Supply Current | 12uA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6191AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.