
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 450kHz gain bandwidth product, 1pA input bias current, and 4mV input offset voltage. Operates from a 1.5V to 5.5V supply with a low 10.5µA operating supply current. Offers 83dB voltage gain and 63mA output current per channel. Suitable for surface mount applications, packaged on tape and reel, and is RoHS compliant.
Stmicroelectronics TSV6191ICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5uA |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Slew Rate-Nom | 0.06V/µs |
| Supply Current | 12uA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6191ICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
