The TSV6192ID is a dual general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 450kHz and an input bias current of 1pA. The amplifier operates over a temperature range of -40°C to 85°C and is supplied with a voltage of up to 5.5V. It has a maximum output current of 63mA and is available in a surface mount SO package.
Stmicroelectronics TSV6192ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 10.5uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 63mA |
| Output Current per Channel | 63mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 12uA |
| RoHS | Compliant |
No datasheet is available for this part.