
Single-channel, rail-to-rail input/output CMOS operational amplifier designed for general-purpose applications. Features a 420kHz gain bandwidth product, 800µV input offset voltage, and 1pA input bias current. Operates from a 1.5V to 5.5V supply with a low 29µA operating supply current. Offers 98dB voltage gain, 60dB CMRR, and 0.14V/µs slew rate. Packaged in SC for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics TSV620AICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV620AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV620AICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
