This dual-general purpose operational amplifier is housed in a RoHS compliant SOT-23-8 package and operates over a supply voltage range of 1.5V to 5.5V. The device features a common mode rejection ratio of 60dB and a gain bandwidth product of 420kHz. It can handle an input bias current as low as 1pA and an input offset voltage of 800uV. The op amp is capable of delivering an output current of up to 74mA per channel and has a slew rate of 0.19V/µs. It is suitable for use in a variety of applications, including those requiring high gain and low noise performance.
Sign in to ask questions about the Stmicroelectronics TSV622AILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV622AILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 74mA |
| Package Quantity | 3000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV622AILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.