
Dual-channel, micro-power CMOS operational amplifier featuring a 420kHz gain bandwidth product and 0.19V/µs slew rate. This general-purpose op-amp offers a wide operating voltage range from 1.5V to 5.5V, with a low operating supply current of 29µA. It boasts a high voltage gain of 98dB and a typical input bias current of 10pA, suitable for surface mount applications. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is provided in SO packaging.
Sign in to ask questions about the Stmicroelectronics TSV622ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV622ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV622ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
