
Dual rail-to-rail input/output CMOS operational amplifier featuring a 420kHz gain bandwidth product and 29µA micro-power consumption. This general-purpose op-amp offers a 74mA output current per channel, a 0.19V/µs slew rate, and operates from 1.5V to 5.5V supply voltages. Designed for surface mount applications, it is housed in a 3.2mm x 3.1mm x 0.95mm MSOP package. Key specifications include a 60dB CMRR, 4mV input offset voltage, and 10pA input bias current, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV622IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV622IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 420kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 420kHz |
| Height | 0.95mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Slew Rate-Nom | 0.155V/µs |
| Supply Current | 36uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 420kHz |
| Voltage Gain | 98dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV622IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
