
The TSV6291AICT is a single-channel operational amplifier with a gain bandwidth product of 1.3MHz and an output current of 74mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The device is mounted in a surface-mount package and is compliant with RoHS regulations. It has a common mode rejection ratio of 60dB and an input bias current of 1pA.
Sign in to ask questions about the Stmicroelectronics TSV6291AICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV6291AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 30uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 36uA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6291AICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.