
Single-channel, general-purpose CMOS operational amplifier featuring rail-to-rail input and output. This micro-power op-amp operates with a supply voltage range of 1.5V to 5.5V, drawing a low 60µA supply current. It offers an 880kHz gain bandwidth product and a 0.34V/µs slew rate, suitable for applications up to 100kHz. Packaged in a compact SOT-23 surface-mount case, it boasts a 60dB common mode rejection ratio and a 3mV input offset voltage.
Sign in to ask questions about the Stmicroelectronics TSV630ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV630ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 880kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 60uA |
| Output Current | 63mA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Slew Rate-Nom | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV630ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
