
Dual-channel, micro-power CMOS operational amplifier featuring a 880kHz gain bandwidth product and 0.34V/µs slew rate. This general-purpose op-amp offers a 98dB voltage gain, 60dB common mode rejection ratio, and a low 10pA input bias current. Operates from 1.5V to 5.5V supply voltage with a typical 60µA operating supply current. Packaged in SO for surface mounting, it functions across a -40°C to 125°C temperature range and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSV632ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV632ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 60uA |
| Output Current | 74mA |
| Output Current per Channel | 74mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.34V/µs |
| Supply Current | 60uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 880kHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV632ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
