
The TSV632ID/DT is an 8-pin SO N lead-frame SMT operational amplifier from Stmicroelectronics. It has a package length of 5mm maximum, width of 4mm maximum, and height of 1.65mm maximum. The seated plane height is 1.75mm maximum, with a pin pitch of 1.27mm. The package material is plastic and it is designed for surface mount applications, conforming to the Jedec MS-012AA standard.
Sign in to ask questions about the Stmicroelectronics TSV632ID/DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV632ID/DT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Cage Code | SCR76 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics TSV632ID/DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.