
The TSV634IYPT is a general purpose operational amplifier with a voltage gain of 98dB and a gain bandwidth product of 880kHz. It features a common mode rejection ratio of 60dB and an input bias current of 1pA. The op amp operates over a temperature range of -40°C to 125°C and is available in a TSSOP-14 package. It is suitable for use in automotive applications and is compliant with AEC-Q100.
Sign in to ask questions about the Stmicroelectronics TSV634IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV634IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 880kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 60uA |
| Output Current per Channel | 74mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.34V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV634IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
