
Single-channel, rail-to-rail input/output CMOS operational amplifier featuring a 2.4MHz gain bandwidth product and 1.1V/µs slew rate. This micro-power op-amp operates from a 1.5V to 5.5V supply, consuming only 60µA quiescent current. It offers a low input bias current of 1pA and a small input offset voltage of 500µV, with a high voltage gain of 98dB and a 60dB CMRR. Designed for surface mounting in a SC package, this lead-free and RoHS-compliant component is suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TSV6390AICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV6390AICT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 60uA |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 60uA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV6390AICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
