
Dual, general-purpose operational amplifier featuring high accuracy with input offset voltage below 200µV and low input bias current of 1pA. This micropower CMOS op amp operates from 1.5V to 5.5V with a typical supply current of 10µA. It offers a gain bandwidth product of 120kHz and a voltage gain of 95dB, suitable for surface mount applications in a SOIC package.
Sign in to ask questions about the Stmicroelectronics TSV712IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV712IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 120kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Voltage Noise Density | 100nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Technology | CMOS |
| Voltage Gain | 95dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV712IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
