
Quad operational amplifier featuring high accuracy with input offset voltage below 200µV and low input bias current of 1pA. This micropower CMOS op amp operates with a nominal supply current of 10µA and a gain bandwidth product of 150kHz, suitable for general-purpose applications. It supports a wide operating voltage range from 1.5V to 5.5V, with a maximum input voltage of 5.5V. The surface mount QFN package offers a compact footprint with dimensions of 3.1mm x 3.1mm x 0.95mm, and the device is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSV714IQ4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV714IQ4T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 150kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 3.1mm |
| Max Frequency | 2.4GHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10uA |
| Output Current | 45mA |
| Output Current per Channel | 56mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.06V/µs |
| Voltage Gain | 95dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV714IQ4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
