
Quad CMOS operational amplifier featuring 900kHz gain bandwidth product and 0.35V/µs slew rate. Achieves high accuracy with input offset voltage below 200µV and 1pA input bias current. Operates from 1.5V to 5.5V with a low 70µA supply current. Offers 80dB common mode rejection ratio and 90dB power supply rejection ratio. Surface mountable in a QFN package with dimensions of 3.1mm x 3.1mm x 0.95mm.
Sign in to ask questions about the Stmicroelectronics TSV734IQ4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV734IQ4T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 900kHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 200uV |
| Length | 3.1mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 70uA |
| Output Current | 52mA |
| Output Current per Channel | 68mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 105dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV734IQ4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
