
Dual, general-purpose operational amplifier with a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. Features low operating supply current of 130µA and a maximum output current of 26mA. This surface mount device operates from 2.5V to 5.5V, offering a voltage gain of 110dB and a common mode rejection ratio of 72dB. Packaged in MSOP with dimensions of 5mm x 4mm x 1.25mm, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSV852IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV852IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Height | 1.25mm |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Output Current | 26mA |
| Output Current per Channel | 70mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 120uA |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV852IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
