The TSV854AIYPT is a general purpose operational amplifier with a voltage gain of 110dB and a gain bandwidth product of 1.3MHz. It features a common mode rejection ratio of 72dB and an input bias current of 27nA. The amplifier operates over a temperature range of -40°C to 125°C and can supply up to 70mA of current per channel. It is available in a TSSOP package and is RoHS compliant.
Stmicroelectronics TSV854AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 800uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 130uA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.