Quad general-purpose operational amplifier featuring a 1.3MHz gain bandwidth product and 0.7V/µs slew rate. This bipolar op-amp operates from 2.5V to 5.5V supply voltages, consuming a low 180µA maximum supply current. It offers a high voltage gain of 110dB and a common mode rejection ratio of 72dB. The device is available in a TSSOP surface mount package and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TSV854IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV854IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 27nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 180uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 180uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 130uA |
| Output Current | 56mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV854IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
