
Single-channel, general-purpose operational amplifier featuring 8MHz bandwidth and 4.5V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities, with a low input bias current of 1pA and a maximum input offset voltage of 1.5mV. Designed for surface mounting in a SOT-23-5 package, it operates from 2.5V to 5.5V supply voltages and boasts a high voltage gain of 91dB. Suitable for automotive applications, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV911AIYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV911AIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV911AIYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
