
Single-channel, general-purpose operational amplifier featuring 8MHz bandwidth and 4.5V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities, operating from 2.5V to 5.5V supply voltages. Key specifications include a 62dB common mode rejection ratio, 10pA input bias current, and 4.5mV maximum input offset voltage. Designed for surface mounting in a SOIC package, it provides 35mA output current per channel and a voltage gain of 91dB.
Sign in to ask questions about the Stmicroelectronics TSV911IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV911IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TSV911IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
