
Single, general-purpose operational amplifier with 8MHz bandwidth and 4.5V/µs slew rate. Features rail-to-rail input and output capabilities, a 100µV input offset voltage, and 1pA input bias current. Operates from a 2.5V to 5.5V supply voltage with a typical 820µA supply current. Offers 91dB voltage gain and 35mA output current, suitable for surface mounting in a SOT-23-5 package. Rated for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV911IYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV911IYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV911IYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
