
Dual, 8MHz operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose CMOS amplifier offers a 1.5mV maximum input offset voltage and 10pA input bias current. With a 62dB common mode rejection ratio and 91dB voltage gain, it operates from a 2.5V to 5.5V supply. The surface-mount SOIC package is ideal for compact designs, providing a 4.5V/µs slew rate and 35mA output current per channel.
Sign in to ask questions about the Stmicroelectronics TSV912AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV912AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
