
Dual rail-to-rail input/output operational amplifier with 8MHz gain bandwidth product. Features a wide operating temperature range from -40°C to 150°C and a maximum supply voltage of 5.5V. This general-purpose op-amp offers 91dB voltage gain, 4.5mV input offset voltage, and 1pA input bias current. Designed for surface mounting in an SO package, it operates with a typical supply current of 820µA and provides 35mA output current per channel.
Stmicroelectronics TSV912HYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912HYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
