
Dual operational amplifier featuring an 8MHz gain bandwidth product and 4.5V/µs slew rate. This CMOS op-amp offers rail-to-rail input and output capabilities, with a low input bias current of 1pA and a maximum input offset voltage of 1.5mV. Designed for surface mounting in a DFN package, it operates from a 2.5V to 5.5V supply voltage and supports a wide temperature range of -40°C to 125°C. Key specifications include 62dB common mode rejection ratio and 91dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TSV912IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV912IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Height | 0.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
