
Dual operational amplifier featuring 8MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, operating from 2.5V to 5.5V supply voltages. It boasts a low input bias current of 10pA and a maximum input offset voltage of 4.5mV. The device is housed in a compact 3mm x 3mm MSOP package, suitable for surface mounting, and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV912IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV912IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Height | 0.86mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 91dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
