
The TSV912IYD is a dual general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 8MHz and an input bias current of 1pA. The op amp operates over a temperature range of -40 to 125°C and consumes an operating supply current of 820uA. It is available in a SOIC package and is RoHS compliant. The device is part of the automotive series, meeting AEC-Q100 standards.
Sign in to ask questions about the Stmicroelectronics TSV912IYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV912IYD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912IYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
