
The TSV912IYDT is a dual general purpose operational amplifier from Stmicroelectronics. It features a gain bandwidth product of 8MHz and a slew rate of 2.5V/µs. The op amp operates over a temperature range of -40°C to 125°C and is available in a surface mount SO package. It is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Stmicroelectronics TSV912IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV912IYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 4.5V/µs |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV912IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
