
The TSV914AIYDT is a general purpose operational amplifier with a bandwidth of 8MHz. It is available in a SOIC package and is suitable for operation over a temperature range of -40°C to 125°C. The op amp has a common mode rejection ratio of 62dB and a gain bandwidth product of 8MHz. It can operate with a supply voltage between 2.5V and 5.5V, and has a maximum supply current of 820uA. Each channel can provide an output current of up to 35mA.
Sign in to ask questions about the Stmicroelectronics TSV914AIYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV914AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914AIYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.