
The TSV914AIYPT is a 4-channel general purpose operational amplifier with a bandwidth of 8MHz. It operates over a supply voltage range of 2.5V to 5.5V and is packaged in a TSSOP-14 package. The device is RoHS compliant and is suitable for use in surface mount applications. The TSV914AIYPT has a common mode rejection ratio of 62dB and a slew rate of 4.5V/μs. It can supply up to 35mA of current per channel and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV914AIYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV914AIYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914AIYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.