
Quad operational amplifier featuring 8MHz bandwidth and rail-to-rail input/output capabilities. This general-purpose CMOS op-amp operates from 2.5V to 5.5V supply voltages, with a typical supply current of 820µA. It offers a high voltage gain of 91dB, a slew rate of 4.5V/µs, and a low input bias current of 1pA. The device is housed in a TSSOP package for surface mounting and supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV914IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV914IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV914IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
