
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Sign in to ask questions about the Stmicroelectronics TSV991AIQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV991AIQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 20MHz |
| Height | 0.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 35mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 91dB |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991AIQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
