
Single-channel, 5V CMOS operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 20MHz gain bandwidth product and a 10V/µs slew rate. It operates from a 2.5V to 5.5V supply range and boasts a low input bias current of 1pA and an input offset voltage of 100µV. The device is housed in a compact DFN surface-mount package, measuring 2.15mm x 2.15mm x 0.55mm, and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSV991IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV991IQ2T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Height | 0.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 91dB |
| Width | 2.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV991IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
