
This dual general purpose operational amplifier is packaged in a surface mount SOIC package. It features a gain bandwidth product of 20MHz and an input bias current of 1pA. The amplifier is RoHS compliant and meets the AEC-Q100 automotive standard. It operates over a temperature range of -40°C to 125°C and has an operating supply current of 820uA. Each channel can supply up to 35mA of output current.
Sign in to ask questions about the Stmicroelectronics TSV992AIYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV992AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV992AIYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
