
Dual operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, a low 1pA input bias current, and 100µV input offset voltage. Designed for surface mounting in a SOIC package, it operates from 2.5V to 5.5V supply voltages with a typical supply current of 820µA. With a 62dB common mode rejection ratio and 91dB voltage gain, it is suitable for applications up to 125°C.
Sign in to ask questions about the Stmicroelectronics TSV992IYST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSV992IYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 62dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 10V/µs |
| Supply Current | 2.2mA |
| Voltage Gain | 91dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSV992IYST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
