The TSX339IDT is a 14-pin SOP comparator from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 3V, with a maximum limit of 18V. The device features four functions and a maximum input offset voltage of 6000μV. The comparator has a low average bias current of 1.2μA and is available in a 3.9mm x 8.65mm package.
Sign in to ask questions about the Stmicroelectronics TSX339IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX339IDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0012 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX339IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.