
Dual CMOS comparator featuring micropower operation at 5µA quiescent current. This general-purpose integrated circuit offers a 16V maximum supply voltage and a push-pull output type with 20mA output current. Key specifications include a 2.7µs response time, 89dB common mode rejection ratio, and 89dB power supply rejection ratio. Designed for surface mount applications, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics TSX3702IDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX3702IDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 89dB |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 89dB |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Response Time | 2.7us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX3702IDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
