The TSX3702IPT is a dual comparator IC from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 18V. The device features a maximum input offset voltage of 6000 μV and an average bias current of 1.2 μA. The TSX3702IPT is packaged in an 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length.
Sign in to ask questions about the Stmicroelectronics TSX3702IPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX3702IPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0012 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX3702IPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.