The TSX393IQ2T is a dual comparator from Stmicroelectronics, operating over a temperature range of -40°C to 125°C. It features a supply voltage range of 3V to 18V and a maximum input offset voltage of 6000μV. The device is packaged in an 8-pin VSON package and is designed for automotive applications. The comparator has a maximum average bias current of 1.2μA and is suitable for use in specialty logic applications.
Sign in to ask questions about the Stmicroelectronics TSX393IQ2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX393IQ2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0012 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX393IQ2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.