
The TSX393IYDT is a dual comparator IC from Stmicroelectronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin SOP package. The device has a supply voltage range of 3V to 18V and features a maximum input offset voltage of 6mV. The average bias current is 1.2nA, with a maximum bias current of 0.01nA at 25°C. The TSX393IYDT is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Stmicroelectronics TSX393IYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX393IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.0012 |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX393IYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.