
IC CODEC/FILTER PROGRMBL 28-PLCC
Sign in to ask questions about the Stmicroelectronics TSX5070FN013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX5070FN013TR technical specifications.
| Package/Case | PLCC |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX5070FN013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
