
Single, micropower CMOS operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp operates from a 16V supply with a low 360µA operating supply current and offers a 600µV input offset voltage. Designed for surface mounting in a SOT-23 package, it boasts a 10kHz maximum frequency and 85dB voltage gain, with an output current per channel of 92mA. Operating across a -40°C to 125°C temperature range, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics TSX561AIYLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX561AIYLT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 900kHz |
| Height | 1.3mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 600uV |
| Length | 3mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 92mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.1V/µs |
| Voltage Gain | 85dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX561AIYLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
