
Single-channel, general-purpose operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This micropower CMOS amplifier operates from a 3V to 16V supply range, consuming a typical 250µA. It offers a 1mV input offset voltage, 1pA input bias current, and 85dB voltage gain. Packaged in a compact SOT-23 surface-mount case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TSX561ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX561ILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 850kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current | 92mA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Slew Rate-Nom | 1.1V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX561ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
