
Dual channel, micropower CMOS operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp operates from a 3V to 16V supply range, drawing a typical 250µA supply current. It offers a low input offset voltage of 600µV and 1pA input bias current, with a high 85dB voltage gain and 50dB common mode rejection ratio. Designed for surface mount applications, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Stmicroelectronics TSX562AIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX562AIST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX562AIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
