Dual channel, general purpose operational amplifier (op-amp) featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This CMOS op-amp operates from a 3V to 16V supply range, consuming a low 235µA quiescent current. It offers a 1mV input offset voltage and 1pA input bias current, with a 50dB common mode rejection ratio and 85dB voltage gain. Designed for surface mount applications, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSX562IST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX562IST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 300uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX562IST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
