Dual operational amplifier featuring a 900kHz gain bandwidth product and 1.1V/µs slew rate. This general-purpose op-amp operates from a 16V supply with a low 360µA operating supply current. It offers 85dB voltage gain and 92mA output current per channel, with a 100pA input bias current and 1mV input offset voltage. Packaged in a 3.2mm x 3.1mm x 0.95mm MSOP for surface mounting, this lead-free component is rated for automotive applications across a -40°C to 125°C temperature range.
Sign in to ask questions about the Stmicroelectronics TSX562IYST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX562IYST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 900kHz |
| Height | 0.95mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.1V/µs |
| Voltage Gain | 85dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX562IYST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.