
Quad CMOS operational amplifier featuring a 16V maximum supply voltage and 850kHz gain bandwidth product. This general-purpose op-amp offers a low 1mV input offset voltage and 1pA input bias current, ideal for precision applications. Operating with a low 235uA supply current, it delivers a 1.1V/µs slew rate and 85dB voltage gain. Packaged in a TSSOP for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSX564AIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX564AIPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 850kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 250uA |
| Output Current | 14mA |
| Output Current per Channel | 92mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.1V/µs |
| Supply Current | 235uA |
| Technology | CMOS |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSX564AIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
