Quad operational amplifier featuring a 900kHz gain-bandwidth product and 1V/µs slew rate. This voltage-feedback architecture offers a 14125.375 minimum voltage gain and 80dB common-mode reject ratio. Designed for automotive applications, it operates from a 3.3V nominal supply voltage, with a maximum supply voltage of 18V and a maximum supply current of 1.6mA. The device boasts a maximum input offset voltage of 2200µV and a maximum average bias current of 0.0002A. Packaged in a 14-terminal R-PDSO-G14 (SOIC) with dimensions of 5mm x 4.4mm, it operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics TSX564IYPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSX564IYPT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 1.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 14125.375 |
| Unity Gain BW-Nom | 800 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSX564IYPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.